Part Details for PCI2050BIZHK by Texas Instruments
Overview of PCI2050BIZHK by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCI2050BIZHK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PCI2050B PCI-to-PCI Bridge ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4 |
|
$17.7400 / $20.8700 | Buy Now |
|
Chip1Cloud | IC PCI-PCI BRIDGE 32-BIT 257-BGA | 2616 |
|
RFQ | |
|
Win Source Electronics | IC INTERFACE SPECIALIZED 257BGA / PCI-to-PCI Bridge Interface 257-BGA MICROSTAR (16x16) | 227 |
|
$1,601.4500 | Buy Now |
Part Details for PCI2050BIZHK
PCI2050BIZHK CAD Models
PCI2050BIZHK Part Data Attributes
|
PCI2050BIZHK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCI2050BIZHK
Texas Instruments
PCI-to-PCI Bridge 257-BGA MICROSTAR -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA-257 | |
Pin Count | 257 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 32 | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B257 | |
JESD-609 Code | e1 | |
Length | 16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 257 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA257,19X19,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
Alternate Parts for PCI2050BIZHK
This table gives cross-reference parts and alternative options found for PCI2050BIZHK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCI2050BIZHK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCI2050BZHK | PCI-to-PCI Bridge 257-BGA MICROSTAR 0 to 70 | Texas Instruments | PCI2050BIZHK vs PCI2050BZHK |
PCI2050BIGHK | PCI-to-PCI Bridge 257-BGA MICROSTAR -40 to 85 | Texas Instruments | PCI2050BIZHK vs PCI2050BIGHK |
PCI2050BGHK | PCI-to-PCI Bridge 257-BGA MICROSTAR 0 to 70 | Texas Instruments | PCI2050BIZHK vs PCI2050BGHK |