-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PC Card Controller 209-BGA MICROSTAR 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86017709
|
Verical | PC Card Controller I2C Interface 3.3V 209-Pin BGA MICROSTAR Tray RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 1101 | Americas - 272 |
|
$8.2250 / $9.4875 | Buy Now |
DISTI #
86005196
|
Verical | PC Card Controller I2C Interface 3.3V 209-Pin BGA MICROSTAR Tray RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0401 | Americas - 75 |
|
$8.2250 / $9.4875 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 6 |
|
$5.6784 / $8.7360 | Buy Now |
|
Quest Components | PCMCIA BUS CONTROLLER, PBGA209 | 64 |
|
$9.3379 / $11.3569 | Buy Now |
|
Quest Components | PCMCIA BUS CONTROLLER, PBGA209 | 57 |
|
$6.5618 / $10.0950 | Buy Now |
|
Quest Components | PCMCIA BUS CONTROLLER, PBGA209 | 4 |
|
$5.8500 / $11.7000 | Buy Now |
|
Rochester Electronics | PCI1520 PC Card Controller ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 347 |
|
$6.5800 / $7.7400 | Buy Now |
|
ComSIT USA | PC CARD CONTROLLER PCMCIA Bus Controller, CMOS, PBGA209 RoHS: Not Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCI1520ZHK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCI1520ZHK
Texas Instruments
PC Card Controller 209-BGA MICROSTAR 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA-209 | |
Pin Count | 209 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 32 | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 33 MHz | |
Data Transfer Rate-Max | 16.25 MBps | |
Drive Interface Standard | IEEE 1394 | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B209 | |
JESD-609 Code | e1 | |
Length | 16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 209 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCMCIA |
This table gives cross-reference parts and alternative options found for PCI1520ZHK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCI1520ZHK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCI1450GJG | Texas Instruments | Check for Price | PC Card Controller 257-BGA MICROSTAR | PCI1520ZHK vs PCI1450GJG |
PCI6515AZGK | Texas Instruments | Check for Price | IC PCMCIA BUS CONTROLLER, PBGA257, GREEN, PLASTIC, BGA-257, Bus Controller | PCI1520ZHK vs PCI6515AZGK |
PCI1221GHK | Texas Instruments | Check for Price | PCMCIA BUS CONTROLLER, PBGA209, PLASTIC, BGA-209 | PCI1520ZHK vs PCI1221GHK |
PCI1510RZVF | Texas Instruments | Check for Price | PCMCIA BUS CONTROLLER, PBGA253, LEAD FREE, PLASTIC, BGA-253 | PCI1520ZHK vs PCI1510RZVF |
PCI1221PDV | Texas Instruments | Check for Price | Dual Socket PCI-to-CardBus PC Card Controller 208-LQFP | PCI1520ZHK vs PCI1221PDV |
PCI1520PDV | Texas Instruments | $5.4229 | PC card controller 208-LQFP 0 to 70 | PCI1520ZHK vs PCI1520PDV |
PCI1410AGGU | Texas Instruments | Check for Price | Single Slot CardBus Controller 144-BGA MICROSTAR 0 to 70 | PCI1520ZHK vs PCI1410AGGU |
V62/04613-01XE | Texas Instruments | Check for Price | PCMCIA BUS CONTROLLER, PBGA209, PLASTIC, BGA-209 | PCI1520ZHK vs V62/04613-01XE |
PCI1410GHK | Texas Instruments | Check for Price | PCMCIA BUS CONTROLLER, PBGA209, PLASTIC, BGA-209 | PCI1520ZHK vs PCI1410GHK |
PCI1520IGHKEP | Texas Instruments | $7.5389 | Enhanced Product Pc Card Controllers Data Manual 209-BGA MICROSTAR -40 to 85 | PCI1520ZHK vs PCI1520IGHKEP |