-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Slot PC CardBus Controller 144-BGA MICROSTAR 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 192 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$11.2500 / $15.0000 | Buy Now |
|
Quest Components | PCMCIA BUS CONTROLLER, PBGA144 | 4 |
|
$15.0000 / $20.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCI1510GGU
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCI1510GGU
Texas Instruments
Single Slot PC CardBus Controller 144-BGA MICROSTAR 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | LFBGA, BGA144,13X13,32 | |
Pin Count | 144 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 32 | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 33 MHz | |
Data Transfer Rate-Max | 130 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e0 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA144,13X13,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCMCIA |
This table gives cross-reference parts and alternative options found for PCI1510GGU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCI1510GGU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCI1510ZGU | Single Slot PC CardBus Controller 144-BGA MICROSTAR 0 to 70 | Texas Instruments | PCI1510GGU vs PCI1510ZGU |