Part Details for PCI1410GGU by Texas Instruments
Overview of PCI1410GGU by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Telecommunications
Price & Stock for PCI1410GGU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PCMCIA Bus Controller, PBGA144 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4800 |
|
$4.7200 / $5.5500 | Buy Now |
|
Chip1Cloud | IC PC CARD CNTRLR 144-BGA | 7700 |
|
RFQ |
Part Details for PCI1410GGU
PCI1410GGU CAD Models
PCI1410GGU Part Data Attributes
|
PCI1410GGU
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCI1410GGU
Texas Instruments
PC Card Controller 144-BGA MICROSTAR 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | PLASTIC, BGA-144 | |
Pin Count | 144 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bus Compatibility | PCI; ISA; CARDBUS | |
Clock Frequency-Max | 33.33 MHz | |
Data Transfer Rate-Max | 130 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B144 | |
Length | 12 mm | |
Number of Terminals | 144 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA144,13X13,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCMCIA |
Alternate Parts for PCI1410GGU
This table gives cross-reference parts and alternative options found for PCI1410GGU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCI1410GGU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCI1225GHK | PCI-to-PC Card Controller 209-BGA MICROSTAR | Texas Instruments | PCI1410GGU vs PCI1225GHK |
PCI1410APGE | Single Slot CardBus Controller 144-LQFP 0 to 70 | Texas Instruments | PCI1410GGU vs PCI1410APGE |
PCI1510ZGU | Single Slot PC CardBus Controller 144-BGA MICROSTAR 0 to 70 | Texas Instruments | PCI1410GGU vs PCI1510ZGU |
PCI1410PGE | PC Card Controller 144-LQFP 0 to 70 | Texas Instruments | PCI1410GGU vs PCI1410PGE |
PCI1410APGEG4 | Single Slot CardBus Controller 144-LQFP 0 to 70 | Texas Instruments | PCI1410GGU vs PCI1410APGEG4 |
V62/04613-01XA | Enhanced Product Pc Card Controllers Data Manual 209-BGA MICROSTAR -40 to 85 | Texas Instruments | PCI1410GGU vs V62/04613-01XA |
CL-PD6833-QC-A | PCMCIA Bus Controller, CMOS, PQFP208, METRIC, QFP-208 | Cirrus Logic | PCI1410GGU vs CL-PD6833-QC-A |
PCI1520ZHK | PC Card Controller 209-BGA MICROSTAR 0 to 70 | Texas Instruments | PCI1410GGU vs PCI1520ZHK |
PCI1221GHK | PCMCIA BUS CONTROLLER, PBGA209, PLASTIC, BGA-209 | Texas Instruments | PCI1410GGU vs PCI1221GHK |
PCI1410AGHK | PCMCIA BUS CONTROLLER, PBGA209, PLASTIC, BGA-209 | Texas Instruments | PCI1410GGU vs PCI1410AGHK |