Part Details for PCI1225GHK by Texas Instruments
Overview of PCI1225GHK by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCI1225GHK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Bristol Electronics | 3 |
|
RFQ |
Part Details for PCI1225GHK
PCI1225GHK CAD Models
PCI1225GHK Part Data Attributes
|
PCI1225GHK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCI1225GHK
Texas Instruments
PCI-to-PC Card Controller 209-BGA MICROSTAR
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | PLASTIC, BGA-209 | |
Pin Count | 209 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 33.33 MHz | |
Data Transfer Rate-Max | 130 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B209 | |
Length | 16 mm | |
Number of Terminals | 209 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA209,19X19,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCMCIA |
Alternate Parts for PCI1225GHK
This table gives cross-reference parts and alternative options found for PCI1225GHK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCI1225GHK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCI1410PGE | PC Card Controller 144-LQFP 0 to 70 | Texas Instruments | PCI1225GHK vs PCI1410PGE |
PCI1410RFP | IC PCMCIA BUS CONTROLLER, PQFP144, HTQFP-144, Bus Controller | Texas Instruments | PCI1225GHK vs PCI1410RFP |
PCI1510PGEG4 | Single slot PC cardbus controller 144-LQFP 0 to 70 | Texas Instruments | PCI1225GHK vs PCI1510PGEG4 |
PCI1520ZHK | PC Card Controller 209-BGA MICROSTAR 0 to 70 | Texas Instruments | PCI1225GHK vs PCI1520ZHK |
V62/04613-01XA | Enhanced Product Pc Card Controllers Data Manual 209-BGA MICROSTAR -40 to 85 | Texas Instruments | PCI1225GHK vs V62/04613-01XA |
PCI1520IZHK | PC Card Controller 209-BGA MICROSTAR -40 to 85 | Texas Instruments | PCI1225GHK vs PCI1520IZHK |
PCI1510ZVF | PCMCIA BUS CONTROLLER, PBGA209, LEAD FREE, PLASTIC, BGA-209 | Texas Instruments | PCI1225GHK vs PCI1510ZVF |
PCI1131PDV | PC Cardbus Controller 208-LQFP 0 to 70 | Texas Instruments | PCI1225GHK vs PCI1131PDV |
PCI6515AZGK | IC PCMCIA BUS CONTROLLER, PBGA257, GREEN, PLASTIC, BGA-257, Bus Controller | Texas Instruments | PCI1225GHK vs PCI6515AZGK |
PCI1450GJG | PC Card Controller 257-BGA MICROSTAR | Texas Instruments | PCI1225GHK vs PCI1450GJG |