Part Details for PCI1220PDV by Texas Instruments
Overview of PCI1220PDV by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCI1220PDV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PCI1220PDV-ND
|
DigiKey | PCI BUS CONTROLLER PQFP208 Min Qty: 27 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1017 In Stock |
|
$11.1200 | Buy Now |
|
Bristol Electronics | 412 |
|
RFQ | ||
|
Quest Components | PC CARD SUPPORT, 208 Pin, Plastic, QFP | 246 |
|
$8.2369 / $14.3250 | Buy Now |
|
Quest Components | PC CARD SUPPORT, 208 Pin, Plastic, QFP | 83 |
|
$18.7000 / $22.0000 | Buy Now |
|
Rochester Electronics | PCI Bus Controller, PQFP208 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1017 |
|
$9.5400 / $11.2300 | Buy Now |
Part Details for PCI1220PDV
PCI1220PDV CAD Models
PCI1220PDV Part Data Attributes:
|
PCI1220PDV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCI1220PDV
Texas Instruments
PC Card Controller 208-LQFP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bus Compatibility | PCMCIA | |
Clock Frequency-Max | 33.33 MHz | |
Data Transfer Rate-Max | 130 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G208 | |
Length | 28 mm | |
Number of Terminals | 208 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
Alternate Parts for PCI1220PDV
This table gives cross-reference parts and alternative options found for PCI1220PDV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCI1220PDV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSI53C897 | SCSI BUS CONTROLLER, PBGA329, 31 X 31 MM, 1.27 MM PITCH, PLASTIC, BGA-329 | Avago Technologies | PCI1220PDV vs LSI53C897 |
PCI9054-AA50PI | PCI Bus Controller, CMOS, PQFP176, PLASTIC, QFP-176 | PLX Technology | PCI1220PDV vs PCI9054-AA50PI |
PCI2250PGFG4 | 32-bit, 33-MHz PCI-to-PCI bridge, Compact PCI hot-swap friendly, 4-master 176-LQFP 0 to 70 | Texas Instruments | PCI1220PDV vs PCI2250PGFG4 |
PCI1451AGJG | PC Card Controller 257-BGA MICROSTAR | Texas Instruments | PCI1220PDV vs PCI1451AGJG |
PCI9054-AC50PI | PCI Bus Controller, CMOS, PQFP176, PLASTIC, QFP-176 | PLX Technology | PCI1220PDV vs PCI9054-AC50PI |
PCI2040PGE | PCI to DSP bridge controller, compliant to CompactPCI hot swap specification 1.0 144-LQFP 0 to 70 | Texas Instruments | PCI1220PDV vs PCI2040PGE |
PCI1250AGFNR | Dual Socket CardBus Controller 256-BGA 0 to 70 | Texas Instruments | PCI1220PDV vs PCI1250AGFNR |
QL5332-33APQ208C | PCI Bus Controller, CMOS, PQFP208, PLASTIC, QFP-208 | QuickLogic Corporation | PCI1220PDV vs QL5332-33APQ208C |
QL5032-33PQ208I | PCI Bus Controller, CMOS, PQFP208, PLASTIC, QFP-208 | QuickLogic Corporation | PCI1220PDV vs QL5032-33PQ208I |
PT80C525 | PCI BUS CONTROLLER, PQFP176, VQFP-176 | Texas Instruments | PCI1220PDV vs PT80C525 |