Part Details for PCI-1602C-AE by Advantech Co Ltd
Overview of PCI-1602C-AE by Advantech Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCI-1602C-AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9555
|
Newark | 2 Port Rs232/422/485 Pci Card With Isolation |Advantech PCI-1602C-AE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$200.0000 | Buy Now |
DISTI #
3833-PCI-1602C-AE-ND
|
DigiKey | PCI-1602C-AE - 2 port RS232/422/ Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
3 In Stock |
|
$260.0000 | Buy Now |
DISTI #
PCI-1602C-AE-ND
|
DigiKey | 2 PORT RS232/422/485 PCI ISOLATI Min Qty: 1 Lead time: 23 Weeks Container: Box |
2 In Stock |
|
$200.0000 | Buy Now |
DISTI #
923-PCI1602CAE
|
Mouser Electronics | Interface Modules 2 port RS232/422/485 PCI card with Isolation RoHS: Compliant | 4 |
|
$200.0000 | Buy Now |
DISTI #
73280828
|
RS | Boards & Cards, Multi-port Serial, 2-port RS232/422/485 PCI card with Isolation | Advantech PCI-1602C-AE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$235.3800 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$266.6700 | Buy Now |
DISTI #
PCI-1602C-AE
|
TME | Communication card, PCI,PCI Express,RS232/RS422/RS485 x2 Min Qty: 1 | 1 |
|
$169.3300 / $197.9800 | Buy Now |