There are no models available for this part yet.
Overview of PCHMB150W12 by KYOCERA AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PCHMB150W12 by KYOCERA AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83720538
|
Verical | Trans IGBT Module N-CH 1200V 150A 789W 5-Pin Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2425 | Americas - 10 |
|
$73.1000 / $82.3300 | Buy Now |