Part Details for PCHC1265HP-R33M by Allied Components International
Overview of PCHC1265HP-R33M by Allied Components International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE21CCNR33MELL | Murata Manufacturing Co Ltd | Fixed IND 0.33uH 5400mA NONAUTO |
Price & Stock for PCHC1265HP-R33M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-PCHC1265HP-R33MTR-ND
|
DigiKey | 0.33H 20% POWER CHOKE HIGH CURRE Min Qty: 1 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
20 In Stock |
|
$1.7500 / $2.2500 | Buy Now |