Part Details for PCHC1265HP-101M by Allied Components International
Overview of PCHC1265HP-101M by Allied Components International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1049-101MLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT | |
SLC7530D-101MLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 2 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT | |
XEL4020-101MEB | Coilcraft Inc | General Purpose Inductor, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for PCHC1265HP-101M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-PCHC1265HP-101MTR-ND
|
DigiKey | 100H 20% POWER CHOKE HIGH CURREN Min Qty: 1 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2 In Stock |
|
$1.7500 / $2.2500 | Buy Now |