Part Details for PCH200MA by Visual Communications Company
Overview of PCH200MA by Visual Communications Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCH200MA
PCH200MA CAD Models
PCH200MA Part Data Attributes
|
PCH200MA
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
PCH200MA
Visual Communications Company
Visible LED, Diffused,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Amber | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Overall Height | 4.8 mm | |
Peak Wavelength | 585 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |