PCH1K680MCL1GS
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),

Overview of PCH1K680MCL1GS by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Transportation and Logistics Electronic Manufacturing Renewable Energy Automotive

Price & Stock for PCH1K680MCL1GS by Nichicon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 73AH9485
Newark Cap, 68Uf, 80V, Alu Elec, Polymer, Smd, Capacitance:68µf, Voltage(Dc):80V, Capacitor Case/Package:Radial Can - Smd, Esr:0.028Ohm, Lifetime @ Temperature:4000 Hours @ 135°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Nichicon PCH1K680MCL1GS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 244
  • 1 $2.2900
  • 10 $2.1000
  • 25 $2.1000
  • 50 $2.1000
$2.1000 / $2.2900 Buy Now
DISTI # 73AH9486
Newark Cap, 68Uf, 80V, Alu Elec, Polymer, Smd, Capacitance:68µf, Voltage(Dc):80V, Capacitor Case/Package:Radial Can - Smd, Esr:0.028Ohm, Lifetime @ Temperature:4000 Hours @ 135°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Nichicon PCH1K680MCL1GS RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $2.0800
  • 2,000 $1.9800
  • 4,000 $1.8400
  • 8,000 $1.7200
  • 12,000 $1.6500
  • 20,000 $1.6300
$1.6300 / $2.0800 Buy Now
DISTI # 493-PCH1K680MCL1GSCT-ND
DigiKey CAP ALUM POLY 68UF 20% 80V SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 128
In Stock
  • 1 $4.4000
  • 10 $2.9420
  • 50 $2.3540
  • 100 $2.1702
  • 400 $1.8922
  • 800 $1.7879
  • 1,200 $1.7354
  • 2,000 $1.6770
  • 2,800 $1.6427
  • 4,000 $1.6096
$1.6096 / $4.4000 Buy Now
DISTI # 647-PCH1K680MCL1GS
Mouser Electronics Aluminum Organic Polymer Capacitors 68UF 80V ESR=28 RoHS: Compliant 0
  • 1 $3.9400
  • 10 $3.0300
  • 50 $2.7400
  • 100 $2.0400
  • 400 $1.7400
  • 800 $1.7100
  • 2,000 $1.6200
$1.6200 / $3.9400 Order Now
DISTI # E02:0323_14434591
Arrow Electronics Cap Aluminum Polymer 68uF 80VDC 20% (10 X 12.7mm) SMD 0.028 Ohm 1500mA 4000h 135°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 21 Weeks Europe - 1200
  • 1,200 $1.6331
$1.6331 Buy Now
Future Electronics Cap Aluminum Polymer 68uF 80VDC 20% (10 X 12.7mm) SMD 0.028 Ohm 1500mA 4000h 135 RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 21 Weeks Container: Reel 0
Reel
  • 400 $1.8500
  • 800 $1.8200
  • 1,200 $1.7900
$1.7900 / $1.8500 Buy Now
DISTI # 60659216
Verical Cap Aluminum Polymer 68uF 80VDC 20% (10 X 12.7mm) SMD 0.028 Ohm 1500mA 4000h 135°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Americas - 1200
  • 1,200 $1.6453
$1.6453 Buy Now
DISTI # PCH1K680MCL1GS
TTI Aluminum Organic Polymer Capacitors 68UF 80V ESR=28 RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel Americas - 800
In Stock
  • 400 $1.6900
  • 800 $1.6600
  • 1,200 $1.6200
  • 2,000 $1.5800
$1.5800 / $1.6900 Buy Now
DISTI # PCH1K680MCL1GS
Avnet Abacus Aluminum Polymer Capacitor, 68 uF, 80 V, � 20%, Radial Can - SMD, Surface Mount (Alt: PCH1K680MCL1GS) RoHS: Compliant Min Qty: 6400 Package Multiple: 1600 Lead time: 22 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S528101179679
Chip1Stop Capacitor Aluminum Polymer RoHS: Compliant 1200
  • 400 $2.0800
  • 800 $1.8600
  • 1,200 $1.8300
$1.8300 / $2.0800 Buy Now

CAD Models for PCH1K680MCL1GS by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PCH1K680MCL1GS by Nichicon Corporation

PCH1K680MCL1GS
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Package Description
, 4141
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
Nichicon
Additional Feature
ESR is MEASURED AT 100KHZ,
Capacitance
68 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (SOLID POLYMER)
ESR
28 mΩ
Height
12.7 mm
JESD-609 Code
e3
Leakage Current
0.163 mA
Length
10.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
135 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 15 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
80 V
Reference Standard
AEC-Q200
Ripple Current
75 mA
Size Code
4141
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
TIN
Terminal Shape
FLAT
Width
10.3 mm
Want to compare parts?
  1. PCH1K680MCL1GS
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCH1K680MCL1GS by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCH1K680MCL1GS by Nichicon Corporation

Select Manufacturer
Which Manufacturer of PCH1K680MCL1GS would you like to use for your alert(s)?
  • Please alert me when PCH1K680MCL1GS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCH1K680MCL1GS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCH1K680MCL1GS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCH1K680MCL1GS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCH1K680MCL1GS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCH1K680MCL1GS by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: