Datasheets
PCH-45S-333JSR by: Coilcraft Inc

General Purpose Inductor, 33uH, 5%, Ferrite-Core

Part Details for PCH-45S-333JSR by Coilcraft Inc

Overview of PCH-45S-333JSR by Coilcraft Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
P409 Coilcraft Inc Designer's Kit, PCH power chokes, RoHS
2SJ302-AZ Renesas Electronics Corporation Switching Pch Power Mosfet
2SJ196-T-AZ Renesas Electronics Corporation Pch Mosfet For Switching

Part Details for PCH-45S-333JSR

PCH-45S-333JSR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PCH-45S-333JSR Part Data Attributes

PCH-45S-333JSR Coilcraft Inc
Buy Now Datasheet
Compare Parts:
PCH-45S-333JSR Coilcraft Inc General Purpose Inductor, 33uH, 5%, Ferrite-Core
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer COILCRAFT INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Construction Tubular
Core Material Ferrite
DC Resistance 0.021 Ω
Inductance-Nom (L) 33 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e0
Lead Diameter 0.812 mm
Lead Length 31.75 mm
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Diameter 11.5 mm
Package Length 23.8 mm
Package Style Axial
Packing Method TR, 13 Inch
Rated Current-Max 4.93 A
Self Resonance Frequency 9 MHz
Shape/Size Description TUBULAR PACKAGE
Shielded NO
Surface Mount NO
Terminal Finish Tin/Lead (Sn63Pb37)
Terminal Placement AXIAL
Terminal Shape WIRE
Test Frequency 0.01575 MHz
Tolerance 5%

Alternate Parts for PCH-45S-333JSR

This table gives cross-reference parts and alternative options found for PCH-45S-333JSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCH-45S-333JSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PCH-45X-333JTT General Purpose Inductor, 33uH, 5%, Ferrite-Core Coilcraft Inc PCH-45S-333JSR vs PCH-45X-333JTT
PCH-45S-333JTT General Purpose Inductor, 33uH, 5%, Ferrite-Core Coilcraft Inc PCH-45S-333JSR vs PCH-45S-333JTT
PCH-45S-333JST General Purpose Inductor, 33uH, 5%, Ferrite-Core Coilcraft Inc PCH-45S-333JSR vs PCH-45S-333JST
PCH-45S-333JTR General Purpose Inductor, 33uH, 5%, Ferrite-Core Coilcraft Inc PCH-45S-333JSR vs PCH-45S-333JTR
PCH-45X-333JSR General Purpose Inductor, 33uH, 5%, Ferrite-Core Coilcraft Inc PCH-45S-333JSR vs PCH-45X-333JSR
PCH-45S-333JLR General Purpose Inductor, 33uH, 5%, Ferrite-Core Coilcraft Inc PCH-45S-333JSR vs PCH-45S-333JLR
PCH-45X-333JLR General Purpose Inductor, 33uH, 5%, Ferrite-Core Coilcraft Inc PCH-45S-333JSR vs PCH-45X-333JLR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCH-45S-333JSR by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCH-45S-333JSR by Coilcraft Inc

Select Manufacturer
Which Manufacturer of PCH-45S-333JSR would you like to use for your alert(s)?
  • Please alert me when PCH-45S-333JSR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCH-45S-333JSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCH-45S-333JSR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCH-45S-333JSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCH-45S-333JSR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCH-45S-333JSR by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: