Part Details for PCH-2-R by Eaton Bussmann
Overview of PCH-2-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P409 | Coilcraft Inc | Designer's Kit, PCH power chokes, RoHS | |
2SJ302-AZ | Renesas Electronics Corporation | Switching Pch Power Mosfet | |
2SJ196-T-AZ | Renesas Electronics Corporation | Pch Mosfet For Switching |
Price & Stock for PCH-2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51K5803
|
Newark | Rohs Compliant:Yes Rohs Compliant: Yes |Eaton Bussmann PCH-2-R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9600 / $11.6500 | Buy Now |
DISTI #
283-PCH-2-R-ND
|
DigiKey | FUSE BRD MT 2A 250VAC 450VDC RAD Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.8520 | Buy Now |
|
Onlinecomponents.com | Fuse Subminiature Fast Acting 2A 250V Radial 8.89 X 4.67 X 8.76mm CSA/UL RoHS: Compliant |
92 In Stock |
|
$6.6800 / $8.6300 | Buy Now |
DISTI #
000000000001626316
|
Sager | Fuses with Leads - Through Hole PC TRON - ROHS Min Qty: 5 | 0 |
|
$7.2200 / $8.4800 | Buy Now |
|
Master Electronics | Fuse Subminiature Fast Acting 2A 250V Radial 8.89 X 4.67 X 8.76mm CSA/UL RoHS: Compliant |
92 In Stock |
|
$6.6800 / $8.6300 | Buy Now |
Part Details for PCH-2-R
PCH-2-R CAD Models
PCH-2-R Part Data Attributes
|
PCH-2-R
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
PCH-2-R
Eaton Bussmann
ELECTRIC FUSE, 2A, 250VAC, 450VDC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 450 VDC: 300 A | |
Body Breadth | 4.67 mm | |
Body Height | 9.27 mm | |
Body Length or Diameter | 8.89 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 450 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |