Part Details for PCH-124L2M,000 by TE Connectivity
Overview of PCH-124L2M,000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Electronic Manufacturing
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P409 | Coilcraft Inc | Designer's Kit, PCH power chokes, RoHS | |
2SJ302-AZ | Renesas Electronics Corporation | Switching Pch Power Mosfet | |
2SJ196-T-AZ | Renesas Electronics Corporation | Pch Mosfet For Switching |
Price & Stock for PCH-124L2M,000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7152
|
Newark | Power Relay, Spst-No, 5A, 277Vac, Th, Contact Configuration:Spst-No, Coil Voltage:24Vdc, Contact Current:5A, Product Range:Pch Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:277V, Relay Rohs Compliant: Yes |Oeg Te Connectivity PCH-124L2M,000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
PB2538-ND
|
DigiKey | RELAY GEN PURPOSE SPST 5A 24V Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
5 In Stock |
|
$1.5200 | Buy Now |
|
Onlinecomponents.com | Power Relay - SPST-NO (1 Form A) - 24VDC Coil - 5A Contact Rating - 277VAC / 30VDC Switching - Sealed - PC Pin Termination - Through Hole. RoHS: Compliant |
7952 In Stock |
|
$1.5000 / $1.6100 | Buy Now |
DISTI #
23820845
|
Verical | Power Relay 24VDC 5A SPST-NO(20mm 10mm 15.2mm) THT RoHS: Compliant Min Qty: 54 Package Multiple: 1 | Americas - 4942 |
|
$0.8300 / $1.1700 | Buy Now |
DISTI #
51661194
|
Verical | Power Relay 24VDC 5A SPST-NO(20mm 10mm 15.2mm) THT RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1332 | Americas - 3000 |
|
$1.8171 / $2.0201 | Buy Now |
Part Details for PCH-124L2M,000
PCH-124L2M,000 CAD Models
PCH-124L2M,000 Part Data Attributes
|
PCH-124L2M,000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PCH-124L2M,000
TE Connectivity
Power/Signal Relay, 1 Form A, SPST, Latched, 24VDC (Coil), 200mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10 mm | |
Body Height | 15.2 mm | |
Body Length or Diameter | 20 mm | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 2880 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@277VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
End Contact Material | SILVER TIN ALLOY | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 4 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 50 °C | |
Physical Dimension | 20mm x 10mm x 15.2mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | LATCHED | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Terminal Length | 0.0037998475996952 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 7 g |