Part Details for PCH-124D2H,000 (ALTERNATE: 9-1440003-5) by TE Connectivity
Overview of PCH-124D2H,000 (ALTERNATE: 9-1440003-5) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCH-124D2H,000 (ALTERNATE: 9-1440003-5)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70199009
|
RS | SPST-NO PCB Mount Relay PC Pin, 10 A, 24V dc | TE Connectivity PCH-124D2H,000 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5100 | RFQ |