-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form A, 12VDC (Coil), 200mW (Coil), 5A (Contact), 30VDC (Contact), Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P409 | Coilcraft Inc | Designer's Kit, PCH power chokes, RoHS | |
2SJ302-AZ | Renesas Electronics Corporation | Switching Pch Power Mosfet | |
2SJ196-T-AZ | Renesas Electronics Corporation | Pch Mosfet For Switching |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W0705
|
Newark | General Purpose Relay, Pch Series, Power, Non Latching, Spst-No, 12 Vdc, 5 A Rohs Compliant: Yes |Oeg Te Connectivity PCH-112L2M-WG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5831-PCH-112L2M-WG-ND
|
DigiKey | POWER/SIGNAL RELAY, 1 FORM A, 12 Min Qty: 150 Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$1.2100 / $1.2600 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 5A SPST-NO(20x10x15.2)mm THT RoHS: Compliant |
4096 Partner Stock |
|
$1.3200 / $2.8900 | Buy Now |
DISTI #
65688585
|
Verical | Power Relay 12VDC 5A SPST-NO(20mm 10mm 15.2mm) THT RoHS: Compliant Min Qty: 53 Package Multiple: 1 | Americas - 4096 |
|
$0.8500 / $1.1900 | Buy Now |
DISTI #
83352528
|
Verical | Power Relay 12VDC 5A SPST-NO(20mm 10mm 15.2mm) THT RoHS: Compliant Min Qty: 65 Package Multiple: 1 | Americas - 1000 |
|
$1.2740 / $1.3720 | Buy Now |
DISTI #
1721768-5
|
TTI | General Purpose Relays PCH-112L2M-WG Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
Buy Now | |
|
Master Electronics | Power Relay 12VDC 5A SPST-NO(20x10x15.2)mm THT RoHS: Compliant |
4096 Partner Stock |
|
$1.3200 / $2.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCH-112L2M-WG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PCH-112L2M-WG
TE Connectivity
Power/Signal Relay, 1 Form A, 12VDC (Coil), 200mW (Coil), 5A (Contact), 30VDC (Contact), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10 mm | |
Body Height | 15.2 mm | |
Body Length or Diameter | 20 mm | |
Coil Power | 200 mW | |
Coil Resistance | 720 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
End Contact Material | SILVER TIN ALLOY | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 7 g |