-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P409 | Coilcraft Inc | Designer's Kit, PCH power chokes, RoHS | |
2SJ302-AZ | Renesas Electronics Corporation | Switching Pch Power Mosfet | |
2SJ196-T-AZ | Renesas Electronics Corporation | Pch Mosfet For Switching |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K2007
|
Newark | Relay, Spdt, 250Vac, 30Vdc, 5A, Contact Configuration:Spdt, Coil Voltage:12Vdc, Contact Current:5A, Product Range:Pch Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Relay Terminals:Solder Rohs Compliant: Yes |Oeg Te Connectivity PCH-112D2H,000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$2.1400 / $2.8800 | Buy Now |
DISTI #
V99:2348_17617847
|
Arrow Electronics | Power Relay 12VDC 5A SPDT(20x10x15.2)mm THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2216 | Americas - 1 |
|
$1.7760 / $2.7940 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 10A SPDT(20x10x15.2)mm THT RoHS: Compliant |
65 Partner Stock |
|
$2.4600 / $4.6500 | Buy Now |
DISTI #
77314393
|
Verical | Power Relay 12VDC 5A SPDT(20x10x15.2)mm THT RoHS: Compliant Min Qty: 35 Package Multiple: 1 | Americas - 7898 |
|
$2.0720 / $2.4500 | Buy Now |
DISTI #
33707420
|
Verical | Power Relay 12VDC 5A SPDT(20x10x15.2)mm THT RoHS: Compliant Min Qty: 33 Package Multiple: 1 | Americas - 65 |
|
$1.9500 | Buy Now |
|
Ozdisan Elektronik | RELAY 5A 12VDC SPDT THT OEG | 0 |
|
$1.4026 / $1.5429 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCH-112D2H,000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PCH-112D2H,000
TE Connectivity
POWER/SIGNAL RELAY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10 mm | |
Body Height | 15.2 mm | |
Body Length or Diameter | 20 mm | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 360 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@277VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
End Contact Material | SILVER TIN ALLOY | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 5 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | TRAY | |
Physical Dimension | 20mm x 10mm x 15.2mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | LATCHED | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | PLASTIC SEALED | |
Surface Mount | NO | |
Terminal Length | 0.0037998475996952 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 7 g |
This table gives cross-reference parts and alternative options found for PCH-112D2H,000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCH-112D2H,000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCH-109D2H,000 | Power/Signal Relay, 1 Form C, SPDT, Latched, 9VDC (Coil), 400mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount | TE Connectivity | PCH-112D2H,000 vs PCH-109D2H,000 |