Part Details for PCG1C820MCL1GS by Nichicon Corporation
Results Overview of PCG1C820MCL1GS by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCG1C820MCL1GS Information
PCG1C820MCL1GS by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for PCG1C820MCL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R6420
|
Newark | Capacitor Alum Elec, 82Uf, 16V, 20%, Smd, Capacitance:82Μf, Voltage(Dc):16V, Capacitor Case/Packa... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5290 / $0.6880 | Buy Now |
DISTI #
70R1082
|
Newark | Capacitor Alum Elec, 82Uf, 16V, 20%, Smd, Capacitance:82Μf, Capacitor Case/Package:Radial Can - Sm... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6480 | Buy Now |
DISTI #
493-3096-1-ND
|
DigiKey | CAP ALUM POLY 82UF 20% 16V SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.5632 / $1.6600 | Buy Now |
DISTI #
647-PCG1C820MCL1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 82uF 16 Volts 20% AEC-Q200 RoHS: Compliant | 1000 |
|
$0.5160 / $1.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks | 0 |
|
$0.5010 | Buy Now |
DISTI #
PCG1C820MCL1GS
|
TTI | Aluminum Organic Polymer Capacitors 82uF 16 Volts 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.5030 / $0.5960 | Buy Now |
DISTI #
PCG1C820MCL1GS
|
Avnet Abacus | Aluminum Polymer Capacitor 82 uF 16 V 20 Radial Can SMD Surface Mount (Alt: PCG1C820MCL1GS) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PCG1C820MCL1GS
PCG1C820MCL1GS CAD Models
PCG1C820MCL1GS Part Data Attributes
|
PCG1C820MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PCG1C820MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 82uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 30 mΩ | |
Height | 6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.262 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 115 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | SILVER | |
Terminal Shape | FLAT | |
Width | 6.6 mm |