-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R1072
|
Newark | Capacitor Alum Elec, 2200Uf, 6.3V, 20%, Smd, Capacitance:2200Μf, Capacitor Case/Package:Radial Can - Smd, Esr:0.012Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Mounting:Surface Mount Rohs Compliant: Yes |Nichicon PCG0J222MCL1GS RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5800 | Buy Now |
DISTI #
58R6405
|
Newark | Aluminum Electrolytic Capacitor, 2200Uf, 6.3V, 20%, Smd, Full Reel, Capacitance:2200Μf, Voltage(Dc):6.3V, Capacitor Case/Package:Radial Can - Smd, Esr:12Ohm, Lifetime @ Temperature:5000 Hours @ 125°C, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nichicon PCG0J222MCL1GS RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7780 / $1.0500 | Buy Now |
DISTI #
493-3088-1-ND
|
DigiKey | CAP ALUM POLY 2200UF 20% 6.3V Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15636 In Stock |
|
$0.7821 / $2.5000 | Buy Now |
DISTI #
647-PCG0J222MCL1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 2200uF 6.3 Volts 20% AEC-Q200 RoHS: Compliant | 411 |
|
$0.7780 / $2.0900 | Buy Now |
DISTI #
72038255
|
RS | Aluminum Electrolytic Capacitor- Poly, 6.3volts, 2200uF, Low ESR, High Ripple | Nichicon PCG0J222MCL1GS RoHS: Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2000 / $1.4100 | RFQ |
|
Future Electronics | CG Series Ø 10 x 12.7 mm 6.3 V 2200 uF Organic Conductive Polymer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 21 Weeks Container: Reel | 3600Reel |
|
$0.8200 / $0.8950 | Buy Now |
|
Onlinecomponents.com | Aluminum Polymer Capacitor, 2200 uF, 6.3 V, � 20%, Radial Can - SMD, Surface Mount RoHS: Compliant |
18800 Partner Stock |
|
$0 | Buy Now |
DISTI #
80326021
|
Verical | Cap Aluminum Polymer 2200uF 6.3VDC 20% (10 X 12.7mm) SMD 0.012 Ohm 5000mA 2000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 400 |
|
$1.0350 / $1.8500 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 280 |
|
$0.6750 / $1.8000 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (SOLID POLYMER), 6.3V, 20% +TOL, 20% -TOL, 2200UF, SURFACE MOUNT, 4141 | 640 |
|
$0.9405 / $2.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCG0J222MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PCG0J222MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 12 mΩ | |
Height | 12.7 mm | |
JESD-609 Code | e4 | |
Leakage Current | 2.772 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 250 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | SILVER | |
Terminal Shape | FLAT | |
Width | 10.3 mm |