Part Details for PCG0G272MCL1GS by Nichicon Corporation
Overview of PCG0G272MCL1GS by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for PCG0G272MCL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R6399
|
Newark | Aluminum Electrolytic Capacitor, 2700Uf, 4V, 20%, Smd, Full Reel, Capacitance:2700µf, Voltage(Dc):4V, Capacitor Case/Package:Radial Can - Smd, Esr:0.011Ohm, Lifetime @ Temperature:5000 Hours @ 85°C, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nichicon PCG0G272MCL1GS RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7780 / $1.0500 | Buy Now |
DISTI #
493-3081-1-ND
|
DigiKey | CAP ALUM POLY 2700UF 20% 4V SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8780 In Stock |
|
$0.7050 / $2.0900 | Buy Now |
DISTI #
647-PCG0G272MCL1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 2700uF 4 Volts 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.7290 / $2.0900 | Order Now |
|
Future Electronics | CG Series 4 V 2700 uF ±20 % 12 x 10 mm Polymer Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.7450 / $0.8100 | Buy Now |
DISTI #
PCG0G272MCL1GS
|
TTI | Aluminum Organic Polymer Capacitors 2700uF 4 Volts 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$0.7300 / $0.8100 | Buy Now |
DISTI #
PCG0G272MCL1GS
|
Avnet Abacus | Aluminum Polymer Capacitor, 2700 uF, 4 V, � 20%, Radial Can - SMD, Surface Mount (Alt: PCG0G272MCL1GS) RoHS: Compliant Min Qty: 6400 Package Multiple: 1600 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PCG0G272MCL1GS
PCG0G272MCL1GS CAD Models
PCG0G272MCL1GS Part Data Attributes
|
PCG0G272MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PCG0G272MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 2700uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 11 mΩ | |
Height | 12.7 mm | |
JESD-609 Code | e4 | |
Leakage Current | 2.16 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 265 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | SILVER | |
Terminal Shape | FLAT | |
Width | 10.3 mm |