Part Details for PCG-4-48 by Essentra Components
Overview of PCG-4-48 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCG-4-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC2205-ND
|
DigiKey | CIRC GUIDE PRINTED 4FT Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
5 In Stock |
|
$2.4075 / $5.6200 | Buy Now |
DISTI #
144-PCG-4-48
|
Mouser Electronics | Racks & Rack Cabinet Accessories Card Guide,No Adh,Grey,4 Ft Lg 1EA=100FT RoHS: Compliant | 11 |
|
$129.7300 / $135.1700 | Buy Now |
DISTI #
71184952
|
RS | Horizontal Card Guide - 4 Ft Length, No Adhesive, Style 2, 100 Ft/Pkg, Sold Per | Essentra Components PCG-4-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$147.6800 / $171.7300 | RFQ |
|
Future Electronics | PCG Series Grey ABS Nylon 4 foot Printed Circuit Guide Without Adhesive RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$124.9300 / $131.1700 | Buy Now |
|
Onlinecomponents.com | Horizontal Card Guide - Overall Width 1219.2 mm (48.000 in) RoHS: Compliant | 0 |
|
$63.0700 / $143.9200 | Buy Now |
DISTI #
RICPCG-4-48
|
DB Roberts | CARD GUIDE,NO ADH,GREY,4 FT LG | 0 |
|
RFQ |