Part Details for PCFFS5065AF by onsemi
Overview of PCFFS5065AF by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCFFS5065AF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH7386
|
Newark | 650V 50A Sic Sbd/Mtfrm |Onsemi PCFFS5065AF Min Qty: 26 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | PCFFS5065AF - SiC Diode - 650 V, 50 A, Die RoHS: Compliant Status: Obsolete Min Qty: 1 | 1151 |
|
$7.5400 / $8.8700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1441 |
|
RFQ |
Part Details for PCFFS5065AF
PCFFS5065AF CAD Models
PCFFS5065AF Part Data Attributes:
|
PCFFS5065AF
onsemi
Buy Now
Datasheet
|
Compare Parts:
PCFFS5065AF
onsemi
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 50 A, 650 V, D1, Die Silicon Carbide (SiC) Schottky Diode - EliteSiC, 50 A, 650 V, D1, Die, 1-MTFRM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIE-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.75 V | |
JESD-30 Code | S-XUUC-N1 | |
Non-rep Pk Forward Current-Max | 230 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 60 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 429 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 650 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |