Part Details for PCFCD-4C20P-1550 by PolyPhaser
Overview of PCFCD-4C20P-1550 by PolyPhaser
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCFCD-4C20P-1550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCFCD-4C20P-1550
|
PolyPhaser | The PolyPhaser PCFCD-4C20P-1550 is a CWDM Passive Filter with 4 CWDM Channels. The PolyPhaser PCFCD-4C20P-1550 is a 85x75x8.5mm field cassette filter with demux functionality. The PolyPhaser PCFCD-4C20P-1550 is rated for industrial temperature function (-40c to +85c) for applications such as outside plant installation. The PolyPhaser PCFCD-4C20P-1550 has 4 channels: 1551, 1571, 1591, and 1611nm, starting with 1551nm and with 20nm spacing. The PolyPhaser PCFCD-4C20P-1550 has 1 meter 900um buffer fiber leads. The PCFCD-4C20P-1550 is a single fiber filter for demuxing channels from a COM signal. The PolyPhaser PCFCD-4C20P-1550 includes the optional Pass fiber for carrying the CWDM channels not present in this filter. PolyPhaser produces the high quality passive filters that your business can rely on. With products continually in stock and same-day shipping, our expert technical support and knowledgeable sales team can get you to the right parts for the job. Min Qty: 1 Package Multiple: 1 | 2 |
|
$403.9900 | Buy Now |