Part Details for PCF900-28A by Essentra Components
Overview of PCF900-28A by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3483-Z-E2-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 28A 52Mohm | |
2SK3483-ZK-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 28A 52Mohm | |
2SK3483-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 28A 52Mohm |
Price & Stock for PCF900-28A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-PCF900-28A
|
Mouser Electronics | Conduit Fittings & Accessories FLANGE PROTECTION DISC:PP BLACK RoHS: Compliant | 0 |
|
$17.4700 / $23.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks | 0 |
|
$16.8500 | Buy Now |
|
Onlinecomponents.com | Bolt Hole Flange Protector - ANSI 28 in)ch pipe size Bolt Circle Diameter 1022.4 mm (40.250 in) - PP RoHS: Compliant | 0 |
|
$16.2000 / $19.4400 | Buy Now |