Part Details for PCF8598C-2T/02,118 by NXP Semiconductors
Results Overview of PCF8598C-2T/02,118 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCF8598C-2T/02,118 Information
PCF8598C-2T/02,118 by NXP Semiconductors is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for PCF8598C-2T/02,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 163 |
|
RFQ |
Part Details for PCF8598C-2T/02,118
PCF8598C-2T/02,118 CAD Models
PCF8598C-2T/02,118 Part Data Attributes
|
PCF8598C-2T/02,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF8598C-2T/02,118
NXP Semiconductors
PCF8598C-2 - 1024 x 8-bit CMOS EEPROM with I2C-bus interface SOIC 8-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOT-176, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT176-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.32.00.71 | |
Additional Feature | DATA RETENTION = 40 YEARS; WIRE I2C INTERFACE | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
Data Retention Time-Min | 10 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DMMR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 7.55 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | HARDWARE |
Alternate Parts for PCF8598C-2T/02,118
This table gives cross-reference parts and alternative options found for PCF8598C-2T/02,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF8598C-2T/02,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
935182390118 | NXP Semiconductors | Check for Price | IC 1K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, SOT-176, SO-8, Programmable ROM | PCF8598C-2T/02,118 vs 935182390118 |
PCF8598C-2T/02 | NXP Semiconductors | Check for Price | IC 1K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 7.50 MM, PLASTIC, SOT-176-1, SOP-8, Programmable ROM | PCF8598C-2T/02,118 vs PCF8598C-2T/02 |