-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY ANALOG CIRCUIT, PDIP16, 0.300 INCH, LEAD FREE, PLASTIC, SOT38-4, DIP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07WX3385
|
Newark | A/D And D/A Converter, 8 Bit, 16-Dip, Ic Function:A/D & D/A Converter, Supply Voltage Min:2.5V, Supply Voltage Max:6V, Ic Package Type:Dip, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Msl:- Rohs Compliant: Yes |Nxp PCF8591P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
396412
|
element14 Asia-Pacific | IC, 8-BIT ADC/DAC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.8502 / $2.4472 | Buy Now |
DISTI #
396412
|
Farnell | IC, 8-BIT ADC/DAC RoHS: Compliant Min Qty: 1 Lead time: 52 Weeks, 1 Days Container: Each | 0 |
|
$2.2272 / $2.7152 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCF8591P
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF8591P
NXP Semiconductors
SPECIALTY ANALOG CIRCUIT, PDIP16, 0.300 INCH, LEAD FREE, PLASTIC, SOT38-4, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, SOT38-4, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.025 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for PCF8591P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF8591P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF8591PN | IC SPECIALTY ANALOG CIRCUIT, PDIP16, 0.300 INCH, LEAD FREE, PLASTIC, SOT38-4, DIP-16, Analog IC:Other | NXP Semiconductors | PCF8591P vs PCF8591PN |
933768130112 | SPECIALTY ANALOG CIRCUIT, PDIP16, 0.300 INCH, LEAD FREE, PLASTIC, SOT38-4, DIP-16 | NXP Semiconductors | PCF8591P vs 933768130112 |