Part Details for PCF8583P by NXP Semiconductors
Overview of PCF8583P by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCF8583P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N8517
|
Newark | Real Time Clock-Rtc, Binary, 240 X 8, Dip-8, Date Format:Binary, Clock Format:12Hr/24Hr, Clock Ic Type:Rtc, Supply Voltage Min:2.5V, Supply Voltage Max:6V, Clock Ic Case Style:Dip, No. Of Pins:8Pins, Ic Interface Type:I2C, Msl:- Rohs Compliant: Yes |Nxp PCF8583P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Chip1Cloud | Real Time Clock Serial 240byte Clock/Calendar/Alarm/Timer/Interrupt 8-Pin PDIP Tube / IC RTC CLK/CALENDAR I2C 8-DIP | 2450 |
|
RFQ | |
DISTI #
403908
|
element14 Asia-Pacific | IC, CLOCK CALENDAR/SRAM, 8583, DIP8 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.7124 / $3.4470 | Buy Now |
DISTI #
403908
|
Farnell | IC, CLOCK CALENDAR/SRAM, 8583, DIP8 RoHS: Compliant Min Qty: 1 Lead time: 52 Weeks, 1 Days Container: Each | 0 |
|
$2.6100 / $3.1245 | Buy Now |
Part Details for PCF8583P
PCF8583P CAD Models
PCF8583P Part Data Attributes:
|
PCF8583P
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF8583P
NXP Semiconductors
IC 0 TIMER(S), REAL TIME CLOCK, PDIP8, 0.300 INCH, PLASTIC, MO-001, SOT97-1, SC504-8, DIP-8, Timer or RTC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | MO-001 | |
Package Description | 0.300 INCH, PLASTIC, MO-001, SOT97-1, SC504-8, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | TIMEKEEPING CURRENT = 10UA; AUTO WORD INCREMENTING | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.5 mm | |
Number of Terminals | 8 | |
Number of Timers | ||
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
RAM (words) | 248 | |
Seated Height-Max | 4.2 mm | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time-Min | 1/100 SECOND | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Volatile | YES | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for PCF8583P
This table gives cross-reference parts and alternative options found for PCF8583P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF8583P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF8583P/F5 | 0 TIMER(S), REAL TIME CLOCK, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | NXP Semiconductors | PCF8583P vs PCF8583P/F5 |
PCF8583PN | IC 0 TIMER(S), REAL TIME CLOCK, PDIP8, Timer or RTC | NXP Semiconductors | PCF8583P vs PCF8583PN |
PCF8583P/F5,112 | PCF8583 - Clock and calendar with 240 x 8-bit RAM DIP 8-Pin | NXP Semiconductors | PCF8583P vs PCF8583P/F5,112 |