Part Details for PCF8583 by NXP Semiconductors
Overview of PCF8583 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCF8583
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Clock/calendar with 240 x 8-bit RAM | 9000 |
|
RFQ |
Part Details for PCF8583
PCF8583 CAD Models
PCF8583 Part Data Attributes:
|
PCF8583
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF8583
NXP Semiconductors
IC REAL TIME CLOCK, Timer or RTC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Number of Timers | ||
Qualification Status | Not Qualified | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for PCF8583
This table gives cross-reference parts and alternative options found for PCF8583. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF8583, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF8573 | IC REAL TIME CLOCK, Timer or RTC | NXP Semiconductors | PCF8583 vs PCF8573 |
M4T28-BR12SH1TR | 1 TIMER(S), REAL TIME CLOCK, DSS4, LEAD FREE, SNAPSHOT, SOIC-4 | STMicroelectronics | PCF8583 vs M4T28-BR12SH1TR |