-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-bit 4.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCF8575CDBQR | Texas Instruments | Remote 16-Bit I<sup>2</sup>C and SMBus I/O Expander with Interrupt Output 24-SSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-PCF8575CDBQR
|
Mouser Electronics | Interface - I/O Expanders Remote 16-Bit I2C & SMBus I/O Expander RoHS: Compliant | 2212 |
|
$1.7500 / $3.7400 | Buy Now |
|
Rochester Electronics | PCF8575C Remote 16-Bit I2C and SMBus I/O Expander with Interrupt Output RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 22874 |
|
$1.6600 / $1.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCF8575CDBQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCF8575CDBQR
Texas Instruments
16-bit 4.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-SSOP -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, QSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 8 | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 16 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for PCF8575CDBQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF8575CDBQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCF8575CDBQRE4 | Texas Instruments | Check for Price | 16 I/O, PIA-GENERAL PURPOSE, PDSO24, GREEN, PLASTIC, QSOP-24 | PCF8575CDBQR vs PCF8575CDBQRE4 |
PCF8575CDWE4 | Texas Instruments | $1.8910 | 16-bit 4.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-SOIC -40 to 85 | PCF8575CDBQR vs PCF8575CDWE4 |
935278677118 | NXP Semiconductors | Check for Price | 16 I/O, PIA-GENERAL PURPOSE, PDSO24 | PCF8575CDBQR vs 935278677118 |
MCP23016-I/SO | Microchip Technology Inc | $1.6220 | 16 I/O, PIA-GENERAL PURPOSE, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | PCF8575CDBQR vs MCP23016-I/SO |
PCF8575CDBR | Texas Instruments | $1.6965 | 16-bit 4.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-SSOP -40 to 85 | PCF8575CDBQR vs PCF8575CDBR |
PCF8575CDBRG4 | Texas Instruments | Check for Price | Remote 16-Bit I2C and SMBus I/O Expander with Interrupt Output 24-SSOP -40 to 85 | PCF8575CDBQR vs PCF8575CDBRG4 |
PCF8575CDWRG4 | Texas Instruments | Check for Price | 16 I/O, PIA-GENERAL PURPOSE, PDSO24, GREEN, PLASTIC, SOIC-24 | PCF8575CDBQR vs PCF8575CDWRG4 |
PCF8575CDBQRG4 | Texas Instruments | Check for Price | 16 I/O, PIA-GENERAL PURPOSE, PDSO24, GREEN, PLASTIC, QSOP-24 | PCF8575CDBQR vs PCF8575CDBQRG4 |
PCF8575CDBE4 | Texas Instruments | Check for Price | 16-bit 4.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-SSOP -40 to 85 | PCF8575CDBQR vs PCF8575CDBE4 |
PCF8575CTS/F1,118 | NXP Semiconductors | Check for Price | PCF8575C - Remote 16-bit I/O expander for I2C-bus SSOP2 24-Pin | PCF8575CDBQR vs PCF8575CTS/F1,118 |