Part Details for PCF8574T/3,518 by Nexperia
Overview of PCF8574T/3,518 by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCF8574T/3,518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCF8574T/3,518
|
Avnet Americas | I/O Expander, 8 bit, I2C, 2.5 V, 6 V, SOIC, 16 Pins - Tape and Reel (Alt: PCF8574T/3,518) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 239 Partner Stock |
|
RFQ |