-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCF8574; PCF8574A - Remote 8-bit I/O expander for I²C‑bus with interrupt SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R2233
|
Newark | I/O Expander, 8Bit, 100 Khz, I2C, 2.5 V, 6 V, Soic Rohs Compliant: Yes |Nxp PCF8574T/3,518 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 71 |
|
$1.1300 | Buy Now |
DISTI #
28X3137
|
Newark | I/O Expander, 8 Bit, 100Khz, Soic-16, Full Reel, No. Of Bits:8Bit, Interfaces:I2C, Supply Voltage Min:2.5V, Supply Voltage Max:6V, Ic Case/Package:Soic, No. Of Pins:16Pins, No. Of I/O S:8I/O S, Operating Temperature Min:-40°C Rohs Compliant: Yes |Nxp PCF8574T/3,518 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7430 / $0.8320 | Buy Now |
DISTI #
568-1077-1-ND
|
DigiKey | IC XPNDR 100KHZ I2C 16SO Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20821 In Stock |
|
$0.8037 / $1.6700 | Buy Now |
DISTI #
PCF8574T/3,518
|
Avnet Americas | I/O Expander, 8 bit, 8 I/Os, I2C, 2.5 V to 6 V, 16 Pins, SOIC - Tape and Reel (Alt: PCF8574T/3,518) RoHS: Compliant Min Qty: 770 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 17000 Partner Stock |
|
RFQ | |
DISTI #
PCF8574T/3,518
|
Avnet Americas | I/O Expander, 8 bit, 8 I/Os, I2C, 2.5 V to 6 V, 16 Pins, SOIC - Tape and Reel (Alt: PCF8574T/3,518) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.7270 / $0.7991 | Buy Now |
DISTI #
771-PCF8574TD-T
|
Mouser Electronics | Interface - I/O Expanders I/O EXPANDER I2C RoHS: Compliant | 26053 |
|
$0.7850 / $1.7800 | Buy Now |
DISTI #
V72:2272_06537182
|
Arrow Electronics | I2C Interface 100kHz 6V 16-Pin SO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2332 Container: Cut Strips | Americas - 20 |
|
$0.8064 / $1.4580 | Buy Now |
|
Future Electronics | PCF8574 Series 2.5 - 6V Remote 8-bit I/O Expander for I2C-bus - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel | 36000Reel |
|
$0.7900 / $0.8500 | Buy Now |
|
Future Electronics | PCF8574 Series 2.5 - 6V Remote 8-bit I/O Expander for I2C-bus - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Cut Tape/Mini-Reel | 2531Cut Tape/Mini-Reel |
|
$1.7100 | Buy Now |
DISTI #
30613295
|
Verical | I2C Interface 100kHz 6V 16-Pin SO T/R RoHS: Compliant Min Qty: 32 Package Multiple: 1 | Americas - 945 |
|
$0.8600 / $0.9950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCF8574T/3,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF8574T/3,518
NXP Semiconductors
PCF8574; PCF8574A - Remote 8-bit I/O expander for I²C‑bus with interrupt SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | 7.50 MM, LEAD FREE, PLASTIC, MS-013, SOT-162-1, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT162-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.1 MHz | |
External Data Bus Width | 1 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for PCF8574T/3,518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF8574T/3,518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCA8574D | NXP Semiconductors | Check for Price | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 7.50 MM, PLASTIC, MS-013, SOT162-1, SOP-16, Parallel IO Port | PCF8574T/3,518 vs PCA8574D |
935283489112 | NXP Semiconductors | Check for Price | 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 7.50 MM, PLASTIC, MS-013, SOT162-1, SOP-16 | PCF8574T/3,518 vs 935283489112 |
PCF8574ADWRE4 | Texas Instruments | Check for Price | Remote 8-Bit I/O Expander for I2C-Bus 16-SOIC -40 to 85 | PCF8574T/3,518 vs PCF8574ADWRE4 |
PCF8574T/3,118 | NXP Semiconductors | Check for Price | PCF8574; PCF8574A - Remote 8-bit I/O expander for I²C‑bus with interrupt SOP 16-Pin | PCF8574T/3,518 vs PCF8574T/3,118 |
935283485518 | NXP Semiconductors | Check for Price | 8 I/O, PIA-GENERAL PURPOSE, PDSO16 | PCF8574T/3,518 vs 935283485518 |
PCF8574ADWRG4 | Texas Instruments | Check for Price | Remote 8-Bit I/O Expander for I2C-Bus 16-SOIC -40 to 85 | PCF8574T/3,518 vs PCF8574ADWRG4 |
935283489512 | NXP Semiconductors | Check for Price | 8 I/O, PIA-GENERAL PURPOSE, PDSO16 | PCF8574T/3,518 vs 935283489512 |
PCA8574AD,518 | NXP Semiconductors | Check for Price | PCA8574/74A - Remote 8-bit I/O expander for I²C-bus with interrupt SOP 16-Pin | PCF8574T/3,518 vs PCA8574AD,518 |
PCF8574AT/3,118 | NXP Semiconductors | Check for Price | PCF8574; PCF8574A - Remote 8-bit I/O expander for I²C‑bus with interrupt SOP 16-Pin | PCF8574T/3,518 vs PCF8574AT/3,118 |