Microcontrollers and Processors
PCF8574PWE4
Texas Instruments
Description: 8 I/O, PIA-GENERAL PURPOSE, PDSO20, GREEN, PLASTIC, TSSOP-20

Overview of PCF8574PWE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Financial Technology (Fintech)

CAD Models for PCF8574PWE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PCF8574PWE4 by Texas Instruments

PCF8574PWE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, DIP20,.3
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Clock Frequency-Max
0.1 MHz
External Data Bus Width
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Moisture Sensitivity Level
1
Number of Bits
8
Number of I/O Lines
8
Number of Ports
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max
6 V
Supply Voltage-Min
2.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
uPs/uCs/Peripheral ICs Type
PARALLEL IO PORT, GENERAL PURPOSE
Want to compare parts?
  1. PCF8574PWE4
    Texas Instruments
    8 I/O, PIA-GENERAL PURPOSE, PDSO20, GREEN, PLASTIC, TSSOP-20
    VS

Alternate Parts for PCF8574PWE4

This table gives cross-reference parts and alternative options found for PCF8574PWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF8574PWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCP23S08T-E/MF 8 I/O, PIA-GENERAL PURPOSE, PQCC20, 4 X 4 MM, 0.9 MM HEIGHT, QFN-20 Microchip Technology Inc PCF8574PWE4 vs MCP23S08T-E/MF
MCP23009-E/MG 8 I/O, PIA-GENERAL PURPOSE, PQCC16, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 Microchip Technology Inc PCF8574PWE4 vs MCP23009-E/MG
PCA9554ARGTT 8 I/O, PIA-GENERAL PURPOSE, PQCC16, PLASTIC, QFN-16 Texas Instruments PCF8574PWE4 vs PCA9554ARGTT
PCF8574ADWRE4 Remote 8-Bit I/O Expander for I2C-Bus 16-SOIC -40 to 85 Texas Instruments PCF8574PWE4 vs PCF8574ADWRE4
935275672118 IC 8 I/O, PIA-GENERAL PURPOSE, PDSO20, 4.40 MM, PLASTIC, MO-152, SOT-266-1, SSOP-20, Parallel IO Port NXP Semiconductors PCF8574PWE4 vs 935275672118
MCP23008T-E/SSVAO Parallel I/O Port, 8 I/O, CMOS, PDSO20 Microchip Technology Inc PCF8574PWE4 vs MCP23008T-E/SSVAO
933706060112 IC 8 I/O, PIA-GENERAL PURPOSE, PDIP16, 0.300 INCH, LEAD FREE, PLASTIC, SOT-38-4, DIP-16, Parallel IO Port NXP Semiconductors PCF8574PWE4 vs 933706060112
PCF8574AT/3,118 PCF8574; PCF8574A - Remote 8-bit I/O expander for I²C‑bus with interrupt SOP 16-Pin NXP Semiconductors PCF8574PWE4 vs PCF8574AT/3,118
MAX7328AAP+ I2C Port Expanders with Eight I/O Ports, 20-SSOP-5.3_MM, 20 Pins, -40 to 125C Analog Devices Inc PCF8574PWE4 vs MAX7328AAP+
MCP23008T-E/SS 8 I/O, PIA-GENERAL PURPOSE, PDSO20, 0.209 INCH, PLASTIC, SSOP-20 Microchip Technology Inc PCF8574PWE4 vs MCP23008T-E/SS

Related Parts for PCF8574PWE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCF8574PWE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCF8574PWE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of PCF8574PWE4 would you like to use for your alert(s)?
  • Please alert me when PCF8574PWE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCF8574PWE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCF8574PWE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCF8574PWE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCF8574PWE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCF8574PWE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: