Part Details for PCF8574AP,112 by NXP Semiconductors
Overview of PCF8574AP,112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCF8574AP,112
PCF8574AP,112 CAD Models
PCF8574AP,112 Part Data Attributes:
|
PCF8574AP,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF8574AP,112
NXP Semiconductors
PCF8574; PCF8574A - Remote 8-bit I/O expander for I²C‑bus with interrupt DIP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, SOT-38-4, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT38-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.1 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.025 mm | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for PCF8574AP,112
This table gives cross-reference parts and alternative options found for PCF8574AP,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF8574AP,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF8574APN | IC 8 I/O, PIA-GENERAL PURPOSE, PDIP16, 0.300 INCH, LEAD FREE, PLASTIC, SOT-38-4, DIP-16, Parallel IO Port | NXP Semiconductors | PCF8574AP,112 vs PCF8574APN |
PCF8574AP | IC 8 I/O, PIA-GENERAL PURPOSE, PDIP16, 0.300 INCH, PLASTIC, SOT-38-4, DIP-16, Parallel IO Port | NXP Semiconductors | PCF8574AP,112 vs PCF8574AP |
933851670112 | IC 8 I/O, PIA-GENERAL PURPOSE, PDIP16, 0.300 INCH, LEAD FREE, PLASTIC, SOT-38-4, DIP-16, Parallel IO Port | NXP Semiconductors | PCF8574AP,112 vs 933851670112 |
PCF8574ANE4 | 8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 16-PDIP -40 to 85 | Texas Instruments | PCF8574AP,112 vs PCF8574ANE4 |