Part Details for PCF8563TS/5 by NXP Semiconductors
Overview of PCF8563TS/5 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCF8563TS/5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCF8563TS/5
|
TME | IC: RTC circuit, I2C,serial, TSSOP8, 1.8÷5.5V Min Qty: 1 | 1738 |
|
$0.7500 / $1.1800 | Buy Now |
|
Win Source Electronics | Real-time clock/calendar | 151000 |
|
$0.6950 / $0.8740 | Buy Now |
Part Details for PCF8563TS/5
PCF8563TS/5 CAD Models
PCF8563TS/5 Part Data Attributes:
|
PCF8563TS/5
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF8563TS/5
NXP Semiconductors
IC 1 TIMER(S), REAL TIME CLOCK, PDSO8, 3 MM, PLASTIC, SOT505-1, TSSOP-8, Timer or RTC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for PCF8563TS/5
This table gives cross-reference parts and alternative options found for PCF8563TS/5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF8563TS/5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF8563TS/4 | IC 1 TIMER(S), REAL TIME CLOCK, PDSO8, 3 MM, PLASTIC, SOT505-1, TSSOP-8, Timer or RTC | NXP Semiconductors | PCF8563TS/5 vs PCF8563TS/4 |