-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC 1 TIMER(S), REAL TIME CLOCK, PDSO8, 3.90 MM, PLASTIC, MO-012, SOT96-1, SO-8, Timer or RTC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCF8563T5
|
Maritex | Integrated Circuit Real Time Clock (RTC) Callendar, 400kHz, I2C, 1.8-5.5V, -40+85 deg.C, SMD, SO8 Min Qty: 1 Package Multiple: 1 | 1868 |
|
$1.0970 / $1.5680 | Buy Now |
|
Sense Electronic Company Limited | SOP8 | 5000 |
|
RFQ | |
|
Win Source Electronics | IC RTC CLK/CALENDAR I2C 8-SOIC | 1110633 |
|
$0.4050 / $0.5090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCF8563T/5
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF8563T/5
NXP Semiconductors
IC 1 TIMER(S), REAL TIME CLOCK, PDSO8, 3.90 MM, PLASTIC, MO-012, SOT96-1, SO-8, Timer or RTC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MO-012, SOT96-1, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 8 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
This table gives cross-reference parts and alternative options found for PCF8563T/5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF8563T/5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF8563T | IC 1 TIMER(S), REAL TIME CLOCK, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT-96-1, SOP-8, Timer or RTC | NXP Semiconductors | PCF8563T/5 vs PCF8563T |
DS1337S+T&R | I2C Serial Real-Time Clock, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | PCF8563T/5 vs DS1337S+T&R |