Part Details for PCF8563P by NXP Semiconductors
Overview of PCF8563P by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCF8563P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Real Time Clock, 8 Pin, Plastic, DIP | 500 |
|
Buy Now |
Part Details for PCF8563P
PCF8563P CAD Models
PCF8563P Part Data Attributes:
|
PCF8563P
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF8563P
NXP Semiconductors
IC 1 TIMER(S), REAL TIME CLOCK, PDIP8, 0.300 INCH, PLASTIC, MO-001, SOT-97-1, DIP-8, Timer or RTC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | MO-001 | |
Package Description | 0.300 INCH, PLASTIC, MO-001, SOT-97-1, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.5 mm | |
Number of Terminals | 8 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Volatile | YES | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for PCF8563P
This table gives cross-reference parts and alternative options found for PCF8563P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF8563P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935262218112 | IC 0 TIMER(S), REAL TIME CLOCK, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Timer or RTC | NXP Semiconductors | PCF8563P vs 935262218112 |
PCF8563PN | IC 0 TIMER(S), REAL TIME CLOCK, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Timer or RTC | NXP Semiconductors | PCF8563P vs PCF8563PN |
PCF8563P/F4,112 | PCF8563 - Real-time clock/calendar DIP 8-Pin | NXP Semiconductors | PCF8563P vs PCF8563P/F4,112 |