-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCF8563 - Real-time clock/calendar SON 10-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R6854
|
Newark | Real-Time Clock/Calendar/ Reel Rohs Compliant: Yes |Nxp PCF8563BS/4,118 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6120 / $0.7220 | Buy Now |
DISTI #
55X3052
|
Newark | Alarm Rtc, -40 To 85Deg C, Hvson-10, Date Format:Day, Date, Month, Year, Clock Format:Hh:Mm:Ss, Clock Ic Type:Alarm Rtc, Supply Voltage Min:1V, Supply Voltage Max:5.5V, Clock Ic Case Style:Hvson, No. Of Pins:10Pins, Product Range:- Rohs Compliant: Yes |Nxp PCF8563BS/4,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9140 / $1.5600 | Buy Now |
DISTI #
568-4205-1-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 10HVSON Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22350 In Stock |
|
$0.6221 / $1.6000 | Buy Now |
DISTI #
PCF8563BS/4,118
|
Avnet Americas | Real Time Clock Serial 10-Pin HVSON EP T/R - Tape and Reel (Alt: PCF8563BS/4,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.6015 / $0.6641 | Buy Now |
DISTI #
771-PCF8563BS4118
|
Mouser Electronics | Real Time Clock ULTRA LOW POWER RTC IC RoHS: Compliant | 29142 |
|
$0.5860 / $1.4800 | Buy Now |
|
Future Electronics | PCF8563 Series 1.8 - 5.5 V 250 nA Real-time Clock/Calendar - HVSON10 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 24000Reel |
|
$0.5900 | Buy Now |
DISTI #
PCF8563BS/4,118
|
Avnet Silica | Real Time Clock Serial 10-Pin HVSON EP T/R (Alt: PCF8563BS/4,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PCF8563BS/4,118
|
EBV Elektronik | Real Time Clock Serial 10-Pin HVSON EP T/R (Alt: PCF8563BS/4,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | PCF8563 Series 1.8 - 5.5 V 250 nA Real-time Clock/Calendar - HVSON10 RoHS: Compliant Min Qty: 1 Package Multiple: 6000 | 12000 |
|
$0.7467 / $0.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCF8563BS/4,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF8563BS/4,118
NXP Semiconductors
PCF8563 - Real-time clock/calendar SON 10-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-229, SOT650-1, HVSON-10 | |
Pin Count | 10 | |
Manufacturer Package Code | SOT650-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 10 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOP | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Volatile | YES | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |