-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCF85363A - Tiny real-time clock/calendar DFN 10-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC1302
|
Newark | Clock/Calendar, Aec-Q100, I2C, Dfn-10, Date Format:Yy-Mm-Dd-Dd, Clock Format:Hh:Mm:Ss, Clock Ic Type:Rtc, Supply Voltage Min:900Mv, Supply Voltage Max:5.5V, Clock Ic Case Style:Dfn2626, No. Of Pins:10Pins, Ic Interface Type:I2C, Rohs Compliant: Yes |Nxp PCF85363ATL/AX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19034 |
|
$0.8910 / $1.2300 | Buy Now |
DISTI #
85X3477
|
Newark | Tiny Real-Time Clock/Calendar/ Reel Rohs Compliant: Yes |Nxp PCF85363ATL/AX Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6180 / $0.8020 | Buy Now |
DISTI #
568-11540-1-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 10DFN Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32988 In Stock |
|
$0.6284 / $1.6200 | Buy Now |
DISTI #
PCF85363ATL/AX
|
Avnet Americas | Real Time Clock Serial 64Byte 10-Pin DFN EP T/R - Tape and Reel (Alt: PCF85363ATL/AX) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6076 / $0.6708 | Buy Now |
DISTI #
61AC1302
|
Avnet Americas | RTC, Date Time Format (YY-MM-DD-dd, HH:MM:SS), I2C, 0.9V to 5.5V Supply, DFN2626-10 - Product that comes on tape, but is not reeled (Alt: 61AC1302) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 5 Days Container: Ammo Pack | 0 |
|
$0.9400 / $1.2300 | Buy Now |
DISTI #
771-PCF85363ATL/AX
|
Mouser Electronics | Real Time Clock Low Power Real time clocks RoHS: Compliant | 173550 |
|
$0.6230 / $1.3400 | Buy Now |
DISTI #
V36:1790_06537138
|
Arrow Electronics | Real Time Clock Serial 64byte Clock/Calendar/Alarm/Timer/Battery Backup 10-Pin DFN EP T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Date Code: 2413 | Americas - 8000 |
|
$0.6104 / $0.6214 | Buy Now |
DISTI #
V72:2272_06537138
|
Arrow Electronics | Real Time Clock Serial 64byte Clock/Calendar/Alarm/Timer/Battery Backup 10-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2232 Container: Cut Strips | Americas - 15 |
|
$0.6525 / $0.9046 | Buy Now |
|
Future Electronics | Real Time Clock (RTC) IC Clock/Calendar 64B I²C, 2-Wire Serial 10-XFDFN Exposed RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.6100 | Buy Now |
DISTI #
PCF85363ATL/AX
|
Avnet Americas | Real Time Clock Serial 64Byte 10-Pin DFN EP T/R - Tape and Reel (Alt: PCF85363ATL/AX) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6076 / $0.6708 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCF85363ATL/AX
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF85363ATL/AX
NXP Semiconductors
PCF85363A - Tiny real-time clock/calendar DFN 10-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFN | |
Pin Count | 10 | |
Manufacturer Package Code | SOT1197-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 5 Days | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 2.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 10 | |
Number of Timers | ||
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 64 | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | YES | |
Width | 2.6 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
This table gives cross-reference parts and alternative options found for PCF85363ATL/AX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF85363ATL/AX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF85363ATL/A | 1 TIMER(S), REAL TIME CLOCK, PDSO10 | NXP Semiconductors | PCF85363ATL/AX vs PCF85363ATL/A |
935304648115 | 1 TIMER(S), REAL TIME CLOCK, PDSO10 | NXP Semiconductors | PCF85363ATL/AX vs 935304648115 |