-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCF85063A - Tiny Real-Time Clock/calendar with alarm function and I²C-bus DFN 10-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X3133
|
Newark | Alarm Rtc, -40 To 85Deg C, Dfn2626-10, Date Format:Day, Date, Month, Year, Clock Format:Hh:Mm:Ss, Clock Ic Type:Alarm Rtc, Supply Voltage Min:900Mv, Supply Voltage Max:5.5V, Clock Ic Case Style:Dfn, No. Of Pins:10Pins, Msl:- Rohs Compliant: Yes |Nxp PCF85063ATL/1,118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5999 |
|
$0.5700 / $0.9780 | Buy Now |
DISTI #
84AC2322
|
Newark | Tiny Real-Time Clock/Calendar With Alarm Function And I2C-Bus Rohs Compliant: Yes |Nxp PCF85063ATL/1,118 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.3630 / $0.4710 | Buy Now |
DISTI #
90W0805
|
Newark | Tiny Real-Time Clock/Calendar With Alarm Function And I2C-Bus/ Reel Rohs Compliant: Yes |Nxp PCF85063ATL/1,118 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3630 / $0.4710 | Buy Now |
DISTI #
568-10235-1-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 10DFN Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
45076 In Stock |
|
$0.3687 / $0.9500 | Buy Now |
DISTI #
PCF85063ATL/1,118
|
Avnet Americas | Real Time Clock I2C 10-Pin DFN2626 T/R - Tape and Reel (Alt: PCF85063ATL/1,118) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 4000 |
|
$0.3565 / $0.3936 | Buy Now |
DISTI #
771-PCF85063ATL1118
|
Mouser Electronics | Real Time Clock Low Power Real time clocks RoHS: Compliant | 26956 |
|
$0.3770 / $0.9400 | Buy Now |
DISTI #
V72:2272_06537099
|
Arrow Electronics | Real Time Clock Serial Clock/Calendar/Alarm/Timer/Interrupt 10-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2328 Container: Cut Strips | Americas - 1887 |
|
$0.3828 / $0.8589 | Buy Now |
|
Future Electronics | PCF85063A Series 5.5 V Tiny Real-Time Clock/calendar - DFN2626-10 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.3600 | Buy Now |
|
Future Electronics | PCF85063A Series 5.5 V Tiny Real-Time Clock/calendar - DFN2626-10 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 1451Cut Tape/Mini-Reel |
|
$0.6300 / $0.9000 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCF85063ATL/1,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF85063ATL/1,118
NXP Semiconductors
PCF85063A - Tiny Real-Time Clock/calendar with alarm function and I²C-bus DFN 10-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFN | |
Package Description | 2.60 X 2.60 MM, 0.50 MM HEIGHT, PLASTIC, SOT1197-1, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | SOT1197-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 2.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 10 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | YES | |
Width | 2.6 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |