-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Real Time Clock
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1396
|
Newark | Bootable Cpu Rtc With Dual I2C Interface, 128-Byte Sram And Alarm Function/ Reel Rohs Compliant: Yes |Nxp PCF85053ATKJ RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6500 | Buy Now |
DISTI #
568-PCF85053ATKJCT-ND
|
DigiKey | IC CPU RTC I2C SOT2413-1 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11432 In Stock |
|
$0.6681 / $1.4200 | Buy Now |
DISTI #
PCF85053ATKJ
|
Avnet Americas | - Tape and Reel (Alt: PCF85053ATKJ) Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6050 / $0.6650 | Buy Now |
DISTI #
771-PCF85053ATKJ
|
Mouser Electronics | Real Time Clock Bootable CPU RTC with dual I2C interface, 128-byte SRAM and alarm function RoHS: Compliant | 15554 |
|
$0.6520 / $1.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.6100 | Buy Now |
DISTI #
85951029
|
Verical | Real Time Clock Serial 128byte Clock/Calendar/Alarm/Interrupt/Battery Backup 12-Pin HVSON EP T/R RoHS: Compliant Min Qty: 460 Package Multiple: 1 Date Code: 2301 | Americas - 5000 |
|
$0.7378 / $0.8159 | Buy Now |
|
Rochester Electronics | PCF85053A - Bootable CPU RTC with dual I2C interface, 128-byte SRAM and alarm function RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$0.5902 / $0.6944 | Buy Now |
|
NXP Semiconductors | Bootable CPU RTC with dual I2C interface, 128-byte SRAM and alarm function, Reel 13" Q1/T1 RoHS: Compliant pbFree: Yes Lead time: 16 Weeks, 0 Days Container: Reel | 2708 |
|
$0.7200 | Buy Now |
DISTI #
PCF85053ATKJ
|
Avnet Silica | (Alt: PCF85053ATKJ) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PCF85053ATKJ
|
EBV Elektronik | (Alt: PCF85053ATKJ) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCF85053ATKJ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF85053ATKJ
NXP Semiconductors
Real Time Clock
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Moisture Sensitivity Level | 1 | |
Number of Timers | ||
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 3.3 V | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |