Part Details for PCF6-10CC-0500-R by Lanberg
Overview of PCF6-10CC-0500-R by Lanberg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADIN1110CCPZ-R7 | Analog Devices | 10BASE-T1L MAC PHY with 4 MDI | |
ADIN1110CCPZ | Analog Devices | 10BASE-T1L MAC PHY with 4 MDI | |
AD7995YRJZ-0500RL7 | Analog Devices | 10-BIT 4-CHANNEL I2C ADC IN SO |
Price & Stock for PCF6-10CC-0500-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCF6-10CC-0500-R
|
TME | Patch cord, F/UTP, 6, stranded, CCA, PVC, red, 5m, 26AWG, Cores: 8 Min Qty: 1 | 4 |
|
$1.6300 / $2.7900 | Buy Now |