Part Details for PCF4020NT4R7 by Viking Technology
Overview of PCF4020NT4R7 by Viking Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCF4020NT4R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2577-PCF4020NT4R7TR-ND
|
DigiKey | FIXED IND 4.7UH 1.1A 146MOHM SMD Min Qty: 1 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10500 In Stock |
|
$0.1400 | Buy Now |
DISTI #
62815411
|
Verical | Shielded SMD Power Inductor Min Qty: 3500 Package Multiple: 3500 Date Code: 1401 | Americas - 10500 |
|
$0.1691 | Buy Now |