Part Details for PCF2500-8A by Essentra Components
Overview of PCF2500-8A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCF2500-8A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-PCF2500-8A
|
Mouser Electronics | Conduit Fittings & Accessories FLANGE PROTECTION DISC:PP BLACK RoHS: Compliant | 0 |
|
$4.6100 / $7.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks | 0 |
|
$4.3500 | Buy Now |
|
Onlinecomponents.com | Bolt Hole Flange Protector - ANSI 8 in)ch pipe size Bolt Circle Diameter 438.2 mm (17.250 in) - PP RoHS: Compliant | 0 |
|
$4.1700 / $6.2700 | Buy Now |
DISTI #
RICPCF2500-8A
|
DB Roberts | 0 |
|
RFQ |