There are no models available for this part yet.
Overview of PCF2123U/12HA/1,00 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC79N12H-AZ | Renesas Electronics Corporation | 3 Terminal Regulators, , / |
Price & Stock for PCF2123U/12HA/1,00 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56T1682
|
Newark | Spi Real Time Clock/Calendar/ Ffc Rohs Compliant: Yes |Nxp PCF2123U/12HA/1,00 RoHS: Compliant Min Qty: 37370 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4460 | Buy Now | |
DISTI #
PCF2123U/12HA/1,00-ND
|
DigiKey | IC RTC CLOCK/CALENDAR SPI DIE Min Qty: 37370 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4297 | Buy Now | |
DISTI #
PCF2123U/12HA/1,00
|
Avnet Americas | Real Time Clock Serial 12-Pin Die - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: PCF2123U/12HA/1,00) RoHS: Compliant Min Qty: 37370 Package Multiple: 37370 Lead time: 16 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ | ||
DISTI #
771-PCF2123U12HA100
|
Mouser Electronics | Real Time Clock SPI REAL TIME RTC IC RoHS: Compliant | 0 |
|
$0.4290 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 37370 Package Multiple: 37370 Lead time: 16 Weeks | 0 |
|
$0.4190 | Buy Now |
CAD Models for PCF2123U/12HA/1,00 by NXP Semiconductors
Part Data Attributes for PCF2123U/12HA/1,00 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
DIE, WAFER
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
NXP
|
Clock Frequency-Max
|
0.032 MHz
|
External Data Bus Width
|
|
Information Access Method
|
SERIAL(SPI), SERIAL, 3-WIRE
|
Interrupt Capability
|
Y
|
JESD-30 Code
|
R-XUUC-N12
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
8
|
Number of Terminals
|
12
|
Number of Timers
|
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DIE
|
Package Equivalence Code
|
WAFER
|
Package Shape
|
RECTANGULAR
|
Package Style
|
UNCASED CHIP
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
1.8 V
|
Supply Voltage-Nom
|
2 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
UPPER
|
Time-Min
|
SECONDS
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Volatile
|
YES
|
uPs/uCs/Peripheral ICs Type
|
TIMER, REAL TIME CLOCK
|
Alternate Parts for PCF2123U/12HA/1,00
This table gives cross-reference parts and alternative options found for PCF2123U/12HA/1,00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF2123U/12HA/1,00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935286382512 | 1 TIMER(S), REAL TIME CLOCK, PQCC16, 3 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT758-1, HVQFN-16 | NXP Semiconductors | PCF2123U/12HA/1,00 vs 935286382512 |
PCF2123BS/1,518 | PCF2123 - SPI Real time clock/calendar QFN 16-Pin | NXP Semiconductors | PCF2123U/12HA/1,00 vs PCF2123BS/1,518 |
PCF2123U/12HA/1 | IC 1 TIMER(S), REAL TIME CLOCK, UUC12, WLCSP-12, Timer or RTC | NXP Semiconductors | PCF2123U/12HA/1,00 vs PCF2123U/12HA/1 |
PCF2123TS/1 | 1 TIMER(S), REAL TIME CLOCK, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | NXP Semiconductors | PCF2123U/12HA/1,00 vs PCF2123TS/1 |
935286382118 | 1 TIMER(S), REAL TIME CLOCK, PQCC16, 3 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT758-1, HVQFN-16 | NXP Semiconductors | PCF2123U/12HA/1,00 vs 935286382118 |
PCF2123U/12AA | IC REAL TIME CLOCK, Timer or RTC | NXP Semiconductors | PCF2123U/12HA/1,00 vs PCF2123U/12AA |
PCF2123U/12AA/1,00 | PCF2123 - SPI Real time clock/calendar | NXP Semiconductors | PCF2123U/12HA/1,00 vs PCF2123U/12AA/1,00 |
PCF2123TS | IC 1 TIMER(S), REAL TIME CLOCK, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Timer or RTC | NXP Semiconductors | PCF2123U/12HA/1,00 vs PCF2123TS |
PCF2123U/10AA/1 | IC 1 TIMER(S), REAL TIME CLOCK, UUC12, DIE-12, Timer or RTC | NXP Semiconductors | PCF2123U/12HA/1,00 vs PCF2123U/10AA/1 |