Part Details for PCF2123BS/1,518 by NXP Semiconductors
Overview of PCF2123BS/1,518 by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCF2123BS/1,518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6843
|
Newark | Alarm Rtc, -40 To 85Deg C, Hvqfn-16, Date Format:Day, Date, Month, Year, Clock Format:Hh:Mm:Ss, Clock Ic Type:Alarm Rtc, Supply Voltage Min:1.1V, Supply Voltage Max:5.5V, Clock Ic Case Style:Hvqfn, No. Of Pins:16Pins, Product Range:-Rohs Compliant: Yes |Nxp PCF2123BS/1,518 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 26274 |
|
$0.8820 / $1.5300 | Buy Now |
DISTI #
70R6840
|
Newark | Spi Real Time Clock/Calendar/ Reel Rohs Compliant: Yes |Nxp PCF2123BS/1,518 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5960 / $0.7040 | Buy Now |
DISTI #
568-13180-1-ND
|
DigiKey | IC RTC CLK/CALENDAR SPI 16HVQFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5957 In Stock |
|
$0.5971 / $2.2300 | Buy Now |
DISTI #
PCF2123BS/1,518
|
Avnet Americas | Real Time Clock Serial 16-Pin HVQFN EP T/R - Tape and Reel (Alt: PCF2123BS/1,518) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5865 / $0.6475 | Buy Now |
DISTI #
771-PCF2123BS1518
|
Mouser Electronics | Real Time Clock SPI Real time RTC IC RoHS: Compliant | 4159 |
|
$0.6060 / $1.5600 | Buy Now |
|
Future Electronics | PCF2123 Series 5.5 V 6.25 Mbit 3 Wire SPI Bus Real Time Clock/Calendar - HVQFN16 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.6200 | Buy Now |
DISTI #
77264691
|
Verical | Real Time Clock Serial Clock/Calendar/Alarm/Timer/Interrupt 16-Pin HVQFN EP T/R RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2347 | Americas - 6000 |
|
$0.7413 / $1.6375 | Buy Now |
DISTI #
PCF2123BS/1,518
|
Avnet Silica | Real Time Clock Serial 16-Pin HVQFN EP T/R (Alt: PCF2123BS/1,518) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537100925529
|
Chip1Stop | SPI Real time clock/calendar RoHS: Compliant pbFree: Yes Container: Cut Tape | 6000 |
|
$0.5930 / $2.0500 | Buy Now |
DISTI #
PCF2123BS/1,518
|
EBV Elektronik | Real Time Clock Serial 16-Pin HVQFN EP T/R (Alt: PCF2123BS/1,518) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PCF2123BS/1,518
PCF2123BS/1,518 CAD Models
PCF2123BS/1,518 Part Data Attributes
|
PCF2123BS/1,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF2123BS/1,518
NXP Semiconductors
PCF2123 - SPI Real time clock/calendar QFN 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT758-1, HVQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT758-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(SPI), SERIAL, 3-WIRE | |
Interrupt Capability | Y | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Terminals | 16 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Volatile | YES | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for PCF2123BS/1,518
This table gives cross-reference parts and alternative options found for PCF2123BS/1,518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF2123BS/1,518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935286382112 | 1 TIMER(S), REAL TIME CLOCK, PQCC16, 3 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT758-1, HVQFN-16 | NXP Semiconductors | PCF2123BS/1,518 vs 935286382112 |
PCF2123BS/1,512 | PCF2123 - SPI Real time clock/calendar QFN 16-Pin | NXP Semiconductors | PCF2123BS/1,518 vs PCF2123BS/1,512 |
PCF2123BS/1 | 1 TIMER(S), REAL TIME CLOCK, PQCC16, 3 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT758-1, HVQFN-16 | NXP Semiconductors | PCF2123BS/1,518 vs PCF2123BS/1 |