Part Details for PCF1E6R8MCL1GS by Nichicon Corporation
Overview of PCF1E6R8MCL1GS by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for PCF1E6R8MCL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R6388
|
Newark | Capacitor Alum Elect, 6.8Uf, 25V, 20%, Smd, Full Reel, Capacitance:6.8Μf, Capacitor Case/Package:Radial Can - Smd, Esr:0.08Ohm, Lifetime @ Temperature:5000 Hours @ 85°C, Capacitance Tolerance:± 20%, Capacitor Mounting:Surface Mountrohs Compliant: Yes |Nichicon PCF1E6R8MCL1GS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3730 / $0.4170 | Buy Now |
DISTI #
493-14031-1-ND
|
DigiKey | CAP ALUM POLY 6.8UF 20% 25V SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
962 In Stock |
|
$0.3710 / $1.1400 | Buy Now |
DISTI #
647-PCF1E6R8MCL1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 25volts 6.8uF AEC-Q200 RoHS: Compliant | 970 |
|
$0.3770 / $1.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks | 0 |
|
$0.3910 | Buy Now |
Part Details for PCF1E6R8MCL1GS
PCF1E6R8MCL1GS CAD Models
PCF1E6R8MCL1GS Part Data Attributes
|
PCF1E6R8MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PCF1E6R8MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 80 mΩ | |
Height | 6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.085 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1200 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |