-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Ceramic Composition, 1W, 1000ohm, 300V, 10% +/-Tol, 1600ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH8267
|
Newark | Res, 1K, 1W, Axial, Ceramic Rohs Compliant: Yes |Koa PCF1CT631R102K Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4370 / $0.5320 | Buy Now |
DISTI #
2019-PCF1CT631R102KCT-ND
|
DigiKey | LEADED RESISTOR CERAMIC ANTI PUL Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1940 In Stock |
|
$0.3375 / $0.9500 | Buy Now |
DISTI #
660-PCF1CT631R102K
|
Mouser Electronics | Ceramic Composition Resistors 1 WATT 1K OHM 10% RoHS: Compliant | 0 |
|
$0.4700 / $0.9600 | Order Now |
|
Future Electronics | Ceramic Composition Resistors RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4400 / $0.4750 | Buy Now |
DISTI #
PCF1CT631R102K
|
TTI | Ceramic Composition Resistors 1 WATT 1K OHM 10% pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 15000 In Stock |
|
$0.4500 | Buy Now |
DISTI #
3542036
|
Farnell | RES, 1K, 1W, AXIAL, CERAMIC RoHS: Compliant Min Qty: 1000 Lead time: 26 Weeks, 6 Days Container: Reel | 0 |
|
$0.4871 | Buy Now |
|
Perfect Parts Corporation | 980 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCF1CT631R102K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PCF1CT631R102K
KOA Speer Electronics Inc
Fixed Resistor, Ceramic Composition, 1W, 1000ohm, 300V, 10% +/-Tol, 1600ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 5.5 mm | |
Package Length | 16.5 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CERAMIC COMPOSITION | |
Temperature Coefficient | -900,-1900 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |
This table gives cross-reference parts and alternative options found for PCF1CT631R102K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF1CT631R102K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF1C102K | Fixed Resistor, Ceramic Composition, 1W, 1000ohm, 300V, 10% +/-Tol, -900,-1900ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | PCF1CT631R102K vs PCF1C102K |