Part Details for PCF187 by Fix&Fasten
Overview of PCF187 by Fix&Fasten
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCF187
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCF187
|
TME | Terminal: flat, 4.8mm, 0.8mm, male, THT, brass, tinned, angled 90° Min Qty: 1000 | 0 |
|
$0.0720 | RFQ |