Part Details for PCF1500-10A by Essentra Components
Overview of PCF1500-10A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCF1500-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-PCF1500-10A
|
Mouser Electronics | Conduit Fittings & Accessories FLANGE PROTECTION DISC:LDPE BLACK RoHS: Compliant | 0 |
|
$5.4300 / $9.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$5.2600 | Buy Now |
|
Onlinecomponents.com | Bolt Hole Flange Protector - ANSI 10 in)ch pipe size Bolt Circle Diameter 482.6 mm (19.000 in) - PP RoHS: Compliant | 0 |
|
$5.1100 / $7.7700 | Buy Now |
DISTI #
RICPCF1500-10A
|
DB Roberts | 0 |
|
RFQ |